
* Images are for reference only
NFC450V22M16*20 3.5CC
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NFC450V22M16*20 3.5CC
- JLCPCB Part #
- C347010
- Package
- Plugin,D16xL20mm
- Description
- -25℃~+105℃ 16mm 200mA@120Hz 20mm 22uF 450V 5000hrs@105℃ 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.6159
10+
$0.5017
30+
$0.4535
250+
$0.3281
500+
$0.3023
1000+
$0.2846
Related Products
Welcome back, may I help you?